
Adjustable DC-DC buck-boost converter IC, surface mountable in an 8-pin SOIC package. Features a wide 2V to 30V input voltage range and delivers up to 800mA output current. Offers adjustable output voltage from 1.24V to 50V, with a maximum output current of 400mA. Operates within a 0°C to 70°C temperature range.
Analog Devices LT1173CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1173CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
