
Negative linear voltage regulator IC with a fixed -5V output and 500mA maximum output current. Features a 1.5% output voltage accuracy and a 500mV dropout voltage. Operates with a minimum input voltage of -20V and a maximum of -4.3V, across an operating temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT1175CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1175CS8-5#PBF technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
