The LT1175CS8-5#TR is a single-output linear voltage regulator with a dropout voltage of 500mV. It operates over a temperature range of 0°C to 125°C and has an operating supply current of 45uA. The device is available in a SOIC package and is not RoHS compliant due to the presence of lead. It is suitable for applications requiring a stable -5V output voltage with a maximum current of 500mA.
Analog Devices LT1175CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.