
Linear voltage regulator IC featuring a fixed -5V output and 500mA output current. This low dropout (LDO) regulator offers a 500mV dropout voltage and operates with a wide input voltage range from -20V to -4.3V. Designed for efficient power management, it consumes a low 45µA operating supply current. The component is housed in an 8-pin SOIC package, supplied on tape and reel, and is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices LT1175CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1175CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
