
Adjustable negative linear voltage regulator IC, 500mA output current, featuring a low dropout voltage of 500mV. Offers a wide input voltage range from -20V to -4.3V and an adjustable output voltage from -19.3V to -3.8V with 1.5% accuracy. Operates with a quiescent current of 65uA and a supply current of 45uA. Packaged in an 8-pin SOIC, this lead-free component is RoHS compliant and suitable for operation between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1175CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
