
Negative adjustable linear voltage regulator IC, 500mA output current, with a maximum input voltage of -20V and a minimum of -4.3V. Features a dropout voltage of 500mV and an output voltage range from -19.3V to -3.8V with 1.5% accuracy. Operates from 0°C to 125°C, offering a low quiescent current of 65µA. Packaged in an 8-pin SOIC N, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1175CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1175CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
