
Adjustable negative linear voltage regulator (LDO) IC with a maximum output current of 500mA. Features a dropout voltage of 500mV and an adjustable output voltage range from -19.3V to -3.8V. Operates with input voltages between -20V and -4.3V, offering 1.5% accuracy. Packaged in a DIP form factor with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height.
Analog Devices LT1175IN8 technical specifications.
| Accuracy | 1.5% |
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -19.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1175IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.