
Negative fixed output voltage regulator IC, delivering 500mA at -5V with 2.5% accuracy. Features a low dropout voltage of 500mV and a quiescent current of 65µA. Operates with an input voltage range from -20V to -4.3V. Housed in a TO-263-5 package, this lead-free component functions across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1175IQ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | Q |
| Dropout Voltage | 500mV |
| Height | 3.175mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IQ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
