The LT1175MPQ-5 is a 5V linear voltage regulator with a maximum output current of 0.5A. It is available in a 5-pin R-PSSO-G5 package. The device operates over a temperature range of -55°C to 125°C. It is suitable for use in applications requiring a stable 5V output voltage.
Analog Devices LT1175MPQ-5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.2235 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.