The LT1175MPQ-5#TRPBF is a single-channel linear voltage regulator LDO with a dropout voltage of 500mV. It operates from a minimum input voltage of -20V and a maximum input voltage of -4.3V. The device is available in a QFN-10 package and is RoHS compliant. It can supply a maximum output current of 500mA and has an operating supply current of 45uA. The LT1175MPQ-5#TRPBF is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Analog Devices LT1175MPQ-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1175MPQ-5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 500mV |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175MPQ-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.