The LT1175MPS8-5 is an 8-channel linear voltage regulator from Analog Devices. It has a maximum output voltage of 5.125V and a maximum output current of 0.5A. The device operates over a temperature range of -55°C to 125°C. It is packaged in a TSSOP-8 package.
Analog Devices LT1175MPS8-5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9025 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.