
The LT1175MPS8-5#PBF is a negative linear voltage regulator with a nominal output voltage of 5V and an output current of 500mA. It operates over a temperature range of -55°C to 125°C and has a dropout voltage of 500mV. The device is packaged in SOIC and is RoHS compliant.
Analog Devices LT1175MPS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175MPS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
