
Analog Devices LT1175MPS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175MPS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
