
This is a fixed output voltage DC-DC controller and regulator, designed for flyback topology. It features a nominal output voltage of 5V with a maximum output current of 1.2A. Operating within an input voltage range of 8V to 35V, this integrated circuit supports a maximum duty cycle of 90% and a switching frequency of 100kHz. The component is housed in an 8-pin DIP package for through-hole mounting and is RoHS compliant.
Analog Devices LT1176CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 30V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1176CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
