The LT1176CSW-5#TR is a 5V fixed output DC/DC controller with an output current of 1A. It is available in a SOIC package and operates over a temperature range of 0-70°C. The device is not RoHS compliant and contains lead, making it non-lead free. It is a surface mount device and is packaged in tape and reel quantities of 1000.
Analog Devices LT1176CSW-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.