
This adjustable DC/DC controller operates over a 0°C to 70°C temperature range and is available in a lead-free SOIC package. It can handle a maximum supply voltage of 35V and a maximum output current of 1.2A. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LT1176CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1176CSW#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 29.8V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1176CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
