The LT1176CSW#TRPBF is a surface mount DC/DC controller from Analog Devices, operating between 0°C and 70°C. It features a single adjustable output with a maximum current of 1A and a maximum output voltage of 29.8V. The device is packaged in a SOIC package and is available in quantities of 1000 on tape and reel. The LT1176CSW#TRPBF is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1176CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1176CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 29.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1176CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
