
Dual-channel general-purpose operational amplifier featuring a 85kHz gain bandwidth product and 0.04V/µs slew rate. This bipolar IC offers a low input offset voltage of 30µV and input bias current of 5nA, with a high common mode rejection ratio of 93dB and power supply rejection ratio of 94dB. Operates from a 1V to 22V dual supply or 2V to 44V single supply, with a typical operating supply current of 16µA. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LT1178ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 16uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1178ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
