
Dual operational amplifier featuring BIPOLAR technology. Offers a 90dB Common Mode Rejection Ratio and 92dB Power Supply Rejection Ratio. Achieves a Gain Bandwidth Product of 85kHz with a Slew Rate of 0.04V/µs. Input offset voltage is a maximum of 30µV, with an input bias current of 3nA. Operates with dual supply voltages from 1V to 22V, or single supply from 2V to 44V.
Analog Devices LT1178CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1178CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
