
Dual operational amplifier IC featuring a 85kHz gain bandwidth product and 0.04V/µs slew rate. This general-purpose amplifier offers a 90dB common mode rejection ratio and 92dB power supply rejection ratio. Operates with dual supply voltages from 1V to 22V, with a maximum supply voltage of 44V. Housed in an 8-pin DIP package, it boasts a low input bias current of 6nA and input offset voltage of 30µV.
Sign in to ask questions about the Analog Devices LT1178CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1178CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 85kHz |
| Height | 3.3mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1178CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
