
Dual-channel general-purpose operational amplifier featuring a 85kHz gain bandwidth product and 0.04V/µs slew rate. This bipolar IC offers a low input bias current of 6nA and an input offset voltage of 30µV. It operates with a wide supply voltage range from 1V to 44V, boasting a 90dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1178IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1178IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.