
Dual RS232 driver/receiver IC for 5V operation, featuring 2 transmitters and 2 receivers. Surface mountable in an 18-pin SOIC W package, this component supports data rates up to 250Kbps. Operating temperature range is 0°C to 70°C with a typical supply current of 16mA. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1180ACSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1180ACSW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1180ACSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
