
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18
Sign in to ask questions about the Analog Devices LT1180AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1180AIN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1180AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
