
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Analog Devices LT1180AISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.337mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 7.595mm |
| RoHS | Compliant |
No datasheet is available for this part.
