
Dual transmitter/receiver bus transceiver supporting RS-232 interface. Features two drivers and two receivers, operating at a 250Kbps data rate. Housed in a 16-pin SOIC package with surface mount configuration. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 16mA supply current. Suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LT1181ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.34mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1181ACSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
