
The LT1181AIN is a dual UART transceiver from Analog Devices, packaged in a DIP with through hole mounting. It operates over a temperature range of -40°C to 85°C and requires a 5V operating supply voltage. The device has a maximum supply current of 16mA and is available in a package quantity of 25, packaged in rail/tube packaging. The LT1181AIN is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1181AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1181AIN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1181AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
