
The LT1181AIN#PBF is a dual RS-232 transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver has two transmitters and two receivers, and is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Analog Devices LT1181AIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1181AIN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Height | 3.937mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1181AIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
