
The LT1181AISW is a dual UART transceiver from Analog Devices, available in a surface mount SOIC W package. It operates at a maximum data rate of 250Kbps and a supply voltage of 5V, with a maximum supply current of 16mA. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LT1181AISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1181AISW technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1181AISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
