
IC TXRX 5V RS232 LOW-PWR 16-SOIC
Sign in to ask questions about the Analog Devices LT1181AISW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1181AISW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1181AISW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
