
Fluorescent Light Controller, Current-mode, 1.25A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Sign in to ask questions about the Analog Devices LT1184FCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1184FCS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1184FCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
