
Adjustable positive/negative linear voltage regulator IC with 3A output current capability. Features 1% output voltage accuracy and a low dropout voltage of 670mV. Operates with input voltages from -35V to -4.2V and provides adjustable output voltages from -34V to -2.4V. Packaged in a 5-pin DDPAK with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1185CQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1185CQ#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | Q |
| Dropout Voltage | 670mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.37V |
| RoHS Compliant | Yes |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1185CQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
