
IC REG LIN POS/NEG ADJ 3A TO220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1185CT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Dropout Voltage | 670mV |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1185CT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
