
The LT1185IQ is a single-output linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device has a dropout voltage of 670mV and is capable of withstanding a maximum input voltage of -4.2V. The LT1185IQ is available in a QFN package and has a quiescent current of 3.5mA.
Sign in to ask questions about the Analog Devices LT1185IQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1185IQ technical specifications.
| Package/Case | Q |
| Dropout Voltage | 670mV |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Voltage | 25V |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1185IQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
