
Adjustable dual positive/negative linear voltage regulator, capable of outputting -2.5V to -25V and 2.5V to 25V with a maximum output current of 3A. Features a low dropout voltage of 670mV and a reference voltage of 2.37V with 1% output voltage accuracy. Operates with a quiescent current of 2.5mA and a maximum input voltage of -35V to -4.2V. Encased in a 6-pin DDPAK package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1185IQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1185IQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 670mV |
| Height | 4.57mm |
| Length | 10.54mm |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.37V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1185IQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
