
The LT1187CN8 is a single operational amplifier from Analog Devices with a nominal gain bandwidth product of 50MHz. It operates on a supply voltage range of 4V to 18V and has an operating supply current of 13mA. The amplifier has a slew rate of 165V/µs and an input offset voltage of 2mV. It is available in a DIP-8 package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1187CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1187CN8 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1187CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
