
The LT1187CN8#PBF is a differential amplifier with a -3db bandwidth of 50MHz, operating on dual supply voltages between 2V and 9V, and a maximum supply voltage of 18V. It has a nominal gain bandwidth product of 50MHz and can handle an output current of up to 20mA per channel. The device is packaged in a lead-free DIP package and is RoHS compliant. It operates at a nominal supply current of 13mA and has an input offset voltage of 2mV.
Sign in to ask questions about the Analog Devices LT1187CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1187CN8#PBF technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 165V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1187CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.