
LT1187 - Low Power Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LT1187CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1187CS8 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1187CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.