
Single-channel, 50MHz video operational amplifier in an 8-pin SOIC package. Features a 165V/µs slew rate and 20mA output current per channel. Operates from a dual supply voltage of 5V, with a minimum supply voltage of 4V and a maximum of 18V. Offers a 70dB common mode rejection ratio and 2µA input bias current. This RoHS compliant component has a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1187CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1187CS8#PBF technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 165V/µs |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1187CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
