
Single-channel, bipolar video operational amplifier featuring a 35MHz -3dB bandwidth and 180MHz nominal gain bandwidth product. This integrated circuit offers a 220V/µs slew rate and 20mA output current per channel. Operating from a dual supply voltage range of 4V to 9V (or single supply up to 18V), it boasts 80dB common mode rejection ratio and 70dB power supply rejection ratio. Housed in an 8-pin DIP package, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1189CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1189CN8#PBF technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1189CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
