
High-performance operational amplifier featuring a 50MHz gain bandwidth product and a 450V/µs slew rate. This single-channel, bipolar IC offers a voltage gain of 76.9dB and a 50mA output current per channel. Operating from dual supplies between 2V and 9V, or single supplies from 4V to 18V, it provides a 55dB CMRR and 60dB PSRR. The DIP package houses a device with a 3mV maximum input offset voltage and 1.5µA input bias current.
Sign in to ask questions about the Analog Devices LT1190CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1190CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 47MHz |
| Voltage Gain | 76.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1190CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
