
High-speed operational amplifier IC featuring a 50MHz bandwidth and 450V/µs slew rate. This single-channel, bipolar technology amplifier offers a 47MHz gain bandwidth product and 76.9dB voltage gain. It operates from dual supplies between 2V and 9V, or single supplies from 4V to 18V, with a typical supply current of 32mA. The component is housed in a lead-free SOIC package suitable for SMD/SMT termination.
Sign in to ask questions about the Analog Devices LT1190CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1190CS8#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 47MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 47MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1190CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
