The LT1190CS8#TR is a single-channel general-purpose operational amplifier with a gain bandwidth product of 50MHz. It has an input offset voltage of 3mV and an operating supply current of 32mA. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The LT1190CS8#TR is not RoHS compliant due to the presence of lead in the package.
Analog Devices LT1190CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.