
Ultrahigh speed operational amplifier featuring a 450V/µs slew rate and 50MHz nominal gain bandwidth product. This single-channel, bipolar IC offers a voltage gain of 76.9dB and a 50mA output current per channel. Operating from dual supplies between 2V and 9V, or single supplies up to 18V, it provides a 60dB power supply rejection ratio and 55dB common mode rejection ratio. Packaged in SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1190CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1190CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 47MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1190CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.