
Single-channel operational amplifier featuring a 90MHz gain bandwidth product and a 450V/µs slew rate. This bipolar IC offers a 1mV input offset voltage and 1.5µA input bias current. Operates with dual supply voltages from ±2V to ±9V or a single supply from 4V to 18V. Specifications include 55dB CMRR and 60dB PSRR, with a 50mA output current per channel. Packaged in a PDIP8 configuration.
Analog Devices LT1191CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 79.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1191CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
