
High-speed operational amplifier featuring a 90MHz gain bandwidth product and 450V/µs slew rate. This single-channel, bipolar IC offers a 50mA output current per channel and operates from a 4V to 18V supply range. Key specifications include a 1mV input offset voltage, 1.5µA input bias current, 55dB CMRR, and 60dB PSRR. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Analog Devices LT1191CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1191CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 79.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1191CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
