
High-performance operational amplifier featuring a 350MHz gain bandwidth product and 450V/µs slew rate. This single-channel, bipolar IC offers a 200µV input offset voltage and 1.5µA input bias current. Designed for dual supply operation from ±2V to ±9V, or single supply from 4V to 18V, it provides 60dB CMRR and 70dB PSRR. The component delivers 50mA output current per channel and operates within a 0°C to 70°C temperature range.
Analog Devices LT1192CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
