
High-speed, single-channel operational amplifier featuring a 350MHz unity gain bandwidth product and a 450V/µs slew rate. This bipolar IC offers a 50mA output current per channel and operates with a wide supply voltage range from 4V to 18V. Key performance specifications include a 200µV input offset voltage, 1.5µA input bias current, 60dB common mode rejection ratio, and 70dB power supply rejection ratio. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1192CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1192CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1192CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
