The LT1192CS8#TR is a single op-amp from Analog Devices with a gain bandwidth product of 350MHz and an output current per channel of 50mA. It operates from a supply voltage of 4V to 18V and has an input offset voltage of 200uV. The device is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. The LT1192CS8#TR is not RoHS compliant due to containing lead.
Analog Devices LT1192CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 350MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.