
High-speed, single-channel operational amplifier in an 8-pin SOIC package. Features a 350MHz unity gain bandwidth product and a 450V/µs slew rate, ideal for video applications. Offers a wide operating supply voltage range from 4V to 18V with a maximum dual supply voltage of 9V. Exhibits a typical input offset voltage of 200µV and a common mode rejection ratio of 60dB. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1192CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1192CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1192CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
