
Single-channel video amplifier featuring an 80MHz -3dB bandwidth and a 500V/µs slew rate. Operates with dual supply voltages from ±2V to ±9V, with a maximum supply voltage of 18V. Offers a 55dB common mode rejection ratio and a 3.5µA input bias current. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component is suitable for a wide range of video amplification applications.
Sign in to ask questions about the Analog Devices LT1193CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1193CN8#PBF technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 26.5MHz |
| Height | 3.3mm |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1193CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
